Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041047
Order Code2894697
Product RangeWE-LQS Series
Your Part Number
Technical Datasheet
3,899 In Stock
Need more?
3899 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.110 (CNY8.0343) |
| 1000+ | CNY5.650 (CNY6.3845) |
| 2250+ | CNY5.240 (CNY5.9212) |
| 4500+ | CNY4.830 (CNY5.4579) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY90.70 (CNY102.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041047
Order Code2894697
Product RangeWE-LQS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.55A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.9A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.091ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007