Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063033
Order Code4360082
Product RangeWE-LQS Series
Technical Datasheet
999 In Stock
Need more?
999 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.040 (CNY11.3452) |
| 10+ | CNY9.350 (CNY10.5655) |
| 100+ | CNY8.650 (CNY9.7745) |
| 500+ | CNY8.350 (CNY9.4355) |
| 1000+ | CNY8.060 (CNY9.1078) |
| 2000+ | CNY7.770 (CNY8.7801) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.04 (CNY11.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063033
Order Code4360082
Product RangeWE-LQS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.48A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.5A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.025ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
3.48A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037