Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086101
Order Code4360090
Product RangeWE-LQS
Your Part Number
Technical Datasheet
578 In Stock
700 more incoming. You can reserve stock now
578 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY6.110 (CNY6.9043) |
| 500+ | CNY5.310 (CNY6.0003) |
| 1000+ | CNY5.150 (CNY5.8195) |
| 2000+ | CNY5.050 (CNY5.7065) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086101
Order Code4360090
Product RangeWE-LQS
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.35A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.15A
Product RangeWE-LQS
Inductor Case / Package-
DC Resistance Max0.238ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
WE-LQS
DC Resistance Max
0.238ohm
Product Length
8mm
Product Height
6.5mm
RMS Current (Irms)
1.35A
Saturation Current (Isat)
2.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162