Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042680
Order Code2211448
Product RangeWE-TPC Series
Technical Datasheet
391 In Stock
Need more?
391 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.140 (CNY12.5882) |
| 10+ | CNY10.840 (CNY12.2492) |
| 50+ | CNY10.260 (CNY11.5938) |
| 200+ | CNY9.450 (CNY10.6785) |
| 400+ | CNY8.940 (CNY10.1022) |
| 800+ | CNY8.350 (CNY9.4355) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.14 (CNY12.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042680
Order Code2211448
Product RangeWE-TPC Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.86ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.86ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
380mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000285