Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440700100
Order Code1635880
Product RangeWE-TPC Series
Your Part Number
Technical Datasheet
548 In Stock
Need more?
525 Next business day delivery available(Shanghai stock)
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.320 (CNY8.2716) |
| 10+ | CNY7.090 (CNY8.0117) |
| 50+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY6.210 (CNY7.0173) |
| 200+ | CNY5.490 (CNY6.2037) |
| 550+ | CNY4.770 (CNY5.3901) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.32 (CNY8.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440700100
Order Code1635880
Product RangeWE-TPC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.094ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.094ohm
Product Length
8mm
Product Height
1.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.55A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035