Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309047
Order Code2211664
Product RangeWE-HCM Series
Technical Datasheet
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.430 (CNY19.6959) |
| 10+ | CNY17.060 (CNY19.2778) |
| 25+ | CNY16.400 (CNY18.532) |
| 50+ | CNY15.740 (CNY17.7862) |
| 100+ | CNY15.080 (CNY17.0404) |
| 300+ | CNY12.670 (CNY14.3171) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.43 (CNY19.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309047
Order Code2211664
Product RangeWE-HCM Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)40.5A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max165µohm
Inductance Tolerance± 20%
Product Length14mm
Product Width13mm
Product Height9mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-HCM series SMD high-current Flat Wire Inductor with lowest loss ferrite core. It is suitable for use in multiphase switching regulator.
- High saturation current
- Extremely low DCR
- Magnetically shielded
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
165µohm
Product Length
14mm
Product Height
9mm
RMS Current (Irms)
50A
Saturation Current (Isat)
40.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003