Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012010
Order Code3518627
Product RangeWE-HCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.740 (CNY21.1762) |
| 10+ | CNY16.910 (CNY19.1083) |
| 25+ | CNY16.280 (CNY18.3964) |
| 50+ | CNY15.650 (CNY17.6845) |
| 100+ | CNY15.010 (CNY16.9613) |
| 300+ | CNY14.640 (CNY16.5432) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.74 (CNY21.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012010
Order Code3518627
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)125A
Product RangeWE-HCM Series
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductance Tolerance
± 15%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
37A
Saturation Current (Isat)
125A
DC Resistance Max
125µohm
Product Length
10mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005