Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012015
Order Code3518629
Product RangeWE-HCM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY19.500 (CNY22.035) |
| 25+ | CNY18.770 (CNY21.2101) |
| 50+ | CNY18.040 (CNY20.3852) |
| 100+ | CNY17.300 (CNY19.549) |
| 300+ | CNY15.170 (CNY17.1421) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431012015
Order Code3518629
Product RangeWE-HCM Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)98A
Product RangeWE-HCM Series
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductance Tolerance
± 15%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
37A
Saturation Current (Isat)
98A
DC Resistance Max
125µohm
Product Length
10mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033