Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744312025
Order Code1636180
Product RangeWE-HCI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.510 (CNY35.6063) |
| 50+ | CNY28.620 (CNY32.3406) |
| 100+ | CNY26.270 (CNY29.6851) |
| 250+ | CNY24.590 (CNY27.7867) |
| 500+ | CNY22.890 (CNY25.8657) |
| 1500+ | CNY20.730 (CNY23.4249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.51 (CNY35.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744312025
Order Code1636180
Product RangeWE-HCI Series
Technical Datasheet
Inductance210nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height3.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
210nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
2500µohm
Product Length
7.3mm
Product Height
3.4mm
RMS Current (Irms)
18A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072