Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434035010
Order Code3650433
Product RangeWE-HCM Series
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.500 (CNY16.385) |
| 50+ | CNY12.230 (CNY13.8199) |
| 250+ | CNY11.060 (CNY12.4978) |
| 500+ | CNY9.890 (CNY11.1757) |
| 1000+ | CNY9.810 (CNY11.0853) |
| 2000+ | CNY8.640 (CNY9.7632) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY72.50 (CNY81.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434035010
Order Code3650433
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max380µohm
Inductance Tolerance± 20%
Product Length5mm
Product Width3.1mm
Product Height3.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
380µohm
Product Length
5mm
Product Height
3.5mm
RMS Current (Irms)
29A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183