Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213082
Order Code3381024RL
Product RangeWE-LHMD Series
Technical Datasheet
Packaging Options
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY37.900 (CNY42.827) |
250+ | CNY37.840 (CNY42.7592) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY3,790.00 (CNY4,282.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213082
Order Code3381024RL
Product RangeWE-LHMD Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeWE-LHMD Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 15%
Product Length12.85mm
Product Width12.85mm
Product Height13mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
DC Resistance Max
0.016ohm
Product Length
12.85mm
Product Height
13mm
RMS Current (Irms)
7A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.85mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056