Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550230
Order Code4360130
Product RangeWE-HCI
Your Part Number
Technical Datasheet
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY25.970 (CNY29.3461) |
| 100+ | CNY21.480 (CNY24.2724) |
| 500+ | CNY17.140 (CNY19.3682) |
| 1000+ | CNY17.070 (CNY19.2891) |
| 2000+ | CNY16.730 (CNY18.9049) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550230
Order Code4360130
Product RangeWE-HCI
Technical Datasheet
Inductance2.3µH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeWE-HCI
Inductor Case / Package-
DC Resistance Max3700µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.3µH
Inductor Construction
Shielded
Product Range
WE-HCI
DC Resistance Max
3700µohm
Product Length
13mm
Product Height
4.7mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00404