Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355090
Order Code4360134
Product RangeWE-HCI
Your Part Number
Technical Datasheet
378 In Stock
Need more?
378 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 2+ | CNY26.370 (CNY29.7981) |
| 3+ | CNY26.240 (CNY29.6512) |
| 5+ | CNY26.110 (CNY29.5043) |
| 10+ | CNY25.970 (CNY29.3461) |
| 20+ | CNY25.460 (CNY28.7698) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355090
Order Code4360134
Product RangeWE-HCI
Technical Datasheet
Inductance900nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeWE-HCI
Inductor Case / Package-
DC Resistance Max1600µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Product Range
WE-HCI
DC Resistance Max
1600µohm
Product Length
13mm
Product Height
4.7mm
RMS Current (Irms)
24A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00405