Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355230
Order Code1636245
Product RangeWE-HCI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.870 (CNY23.5831) |
| 10+ | CNY20.430 (CNY23.0859) |
| 50+ | CNY18.900 (CNY21.357) |
| 200+ | CNY18.090 (CNY20.4417) |
| 400+ | CNY16.520 (CNY18.6676) |
| 800+ | CNY14.940 (CNY16.8822) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.87 (CNY23.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355230
Order Code1636245
Product RangeWE-HCI Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeWE-HCI Series
DC Resistance Max1100µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10.2mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
35A
DC Resistance Max
1100µohm
Product Length
10.5mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002