Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640330
Order Code2431611
Product RangeWE-HCF Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.910 (CNY85.7783) |
| 2+ | CNY74.400 (CNY84.072) |
| 3+ | CNY72.880 (CNY82.3544) |
| 5+ | CNY71.360 (CNY80.6368) |
| 10+ | CNY69.840 (CNY78.9192) |
| 20+ | CNY68.320 (CNY77.2016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.91 (CNY85.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640330
Order Code2431611
Product RangeWE-HCF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 15%
Product Length28.5mm
Product Width19.5mm
Product Height18.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
2400µohm
Product Length
28.5mm
Product Height
18.5mm
RMS Current (Irms)
30A
Saturation Current (Isat)
100A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04