Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373240047
Order Code4132365
Product RangeWE-LHMI Series
Your Part Number
Technical Datasheet
1,270 In Stock
Need more?
1270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.830 (CNY20.1479) |
| 50+ | CNY16.000 (CNY18.080) |
| 250+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.550 (CNY16.4415) |
| 1500+ | CNY13.800 (CNY15.594) |
| 3000+ | CNY12.350 (CNY13.9555) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY89.15 (CNY100.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373240047
Order Code4132365
Product RangeWE-LHMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.014ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
14.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203