Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437358010
Order Code3237506
Product RangeWE-LHMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.640 (CNY16.5432) |
| 10+ | CNY13.550 (CNY15.3115) |
| 50+ | CNY12.380 (CNY13.9894) |
| 200+ | CNY11.200 (CNY12.656) |
| 400+ | CNY10.220 (CNY11.5486) |
| 800+ | CNY9.230 (CNY10.4299) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.64 (CNY16.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437358010
Order Code3237506
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)32.5A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max4630µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
4630µohm
Product Length
9.7mm
Product Height
4mm
RMS Current (Irms)
14A
Saturation Current (Isat)
32.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018