Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437358068
Order Code3237508
Product RangeWE-LHMI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY15.700 (CNY17.741) |
| 50+ | CNY14.250 (CNY16.1025) |
| 200+ | CNY12.950 (CNY14.6335) |
| 400+ | CNY11.280 (CNY12.7464) |
| 800+ | CNY9.600 (CNY10.848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437358068
Order Code3237508
Product RangeWE-LHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeWE-LHMI Series
DC Resistance Max0.0334ohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.1A
Saturation Current (Isat)
13.5A
DC Resistance Max
0.0334ohm
Product Length
9.7mm
Product Height
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018