Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443782012033
Order Code3221572
Product RangeWE-HCFT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.730 (CNY43.7649) |
| 3+ | CNY36.350 (CNY41.0755) |
| 5+ | CNY33.970 (CNY38.3861) |
| 10+ | CNY31.800 (CNY35.934) |
| 20+ | CNY29.630 (CNY33.4819) |
| 50+ | CNY27.450 (CNY31.0185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.73 (CNY43.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443782012033
Order Code3221572
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance3.3µH
Inductor ConstructionShielded
RMS Current (Irms)28.7A
Saturation Current (Isat)43A
DC Resistance Max2400µohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
43A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
28.7A
DC Resistance Max
2400µohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01928