Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393230022
Order Code4413286
Product RangeWE-XHMI Series
Your Part Number
Technical Datasheet
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY11.130 (CNY12.5769) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.650 (CNY8.6445) |
| 2000+ | CNY7.290 (CNY8.2377) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY68.60 (CNY77.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393230022
Order Code4413286
Product RangeWE-XHMI Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)24.2A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3780µohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3780µohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
20A
Saturation Current (Isat)
24.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215