Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393330056
Order Code4413312
Product RangeWE-XHMI Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.550 (CNY15.3115) |
| 50+ | CNY11.140 (CNY12.5882) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.140 (CNY9.1982) |
| 1000+ | CNY8.020 (CNY9.0626) |
| 2000+ | CNY7.900 (CNY8.927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY67.75 (CNY76.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393330056
Order Code4413312
Product RangeWE-XHMI Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)15.4A
Inductor ConstructionShielded
Saturation Current (Isat)21.6A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
8000µohm
Product Length
5.55mm
Product Height
2mm
RMS Current (Irms)
15.4A
Saturation Current (Isat)
21.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000326