Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344033
Order Code2666752
Product RangeWE-XHMI Series
Your Part Number
Technical Datasheet
886 In Stock
Need more?
886 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.450 (CNY21.9785) |
| 50+ | CNY17.760 (CNY20.0688) |
| 100+ | CNY15.460 (CNY17.4698) |
| 250+ | CNY13.150 (CNY14.8595) |
| 500+ | CNY12.930 (CNY14.6109) |
| 1000+ | CNY12.710 (CNY14.3623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.45 (CNY21.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344033
Order Code2666752
Product RangeWE-XHMI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0192ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0192ohm
Product Length
6.65mm
Product Height
2.4mm
RMS Current (Irms)
6A
Saturation Current (Isat)
14.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069