Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346022
Order Code4066028
Product RangeWE-XHMI Series
Technical Datasheet
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.650 (CNY30.1145) |
| 10+ | CNY25.480 (CNY28.7924) |
| 50+ | CNY24.310 (CNY27.4703) |
| 100+ | CNY22.440 (CNY25.3572) |
| 200+ | CNY20.570 (CNY23.2441) |
| 700+ | CNY18.700 (CNY21.131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.65 (CNY30.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346022
Order Code4066028
Product RangeWE-XHMI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max5580µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
5580µohm
Product Length
6.65mm
Product Height
5.8mm
RMS Current (Irms)
10.6A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141