Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521150
Order Code3380999
Product RangeWE-HIDA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.770 (CNY59.6301) |
| 3+ | CNY51.020 (CNY57.6526) |
| 5+ | CNY49.270 (CNY55.6751) |
| 10+ | CNY47.520 (CNY53.6976) |
| 20+ | CNY42.190 (CNY47.6747) |
| 50+ | CNY36.860 (CNY41.6518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.77 (CNY59.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521150
Order Code3380999
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)8A
Saturation Current (Isat)10A
DC Resistance Max8500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
10A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
8A
DC Resistance Max
8500µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01775