Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74454115
Order Code1636088
Product RangeWE-PD3 Series
Technical Datasheet
120 In Stock
Need more?
120 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.650 (CNY10.9045) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.65 (CNY10.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74454115
Order Code1636088
Product RangeWE-PD3 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeWE-PD3 Series
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height4.9mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
3A
DC Resistance Max
0.085ohm
Product Length
12.7mm
Product Height
4.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013