Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445920
Order Code1636104
Product RangeWE-PD3 Series
Your Part Number
Technical Datasheet
317 In Stock
Need more?
317 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY21.790 (CNY24.6227) |
| 25+ | CNY19.470 (CNY22.0011) |
| 50+ | CNY17.140 (CNY19.3682) |
| 100+ | CNY16.160 (CNY18.2608) |
| 300+ | CNY15.470 (CNY17.4811) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.56 (CNY32.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445920
Order Code1636104
Product RangeWE-PD3 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max0.207ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
DC Resistance Max
0.207ohm
Product Length
18.54mm
Product Height
7.62mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036