Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459215
Order Code1636105
Product RangeWE-PD3 Series
Your Part Number
Technical Datasheet
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.250 (CNY27.4025) |
| 10+ | CNY16.010 (CNY18.0913) |
| 25+ | CNY15.150 (CNY17.1195) |
| 50+ | CNY14.280 (CNY16.1364) |
| 100+ | CNY13.420 (CNY15.1646) |
| 300+ | CNY13.360 (CNY15.0968) |
| 1500+ | CNY12.840 (CNY14.5092) |
| 3000+ | CNY12.590 (CNY14.2267) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.25 (CNY27.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459215
Order Code1636105
Product RangeWE-PD3 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeWE-PD3 Series
DC Resistance Max0.293ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2.1A
DC Resistance Max
0.293ohm
Product Length
18.54mm
Product Height
7.62mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038