Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447019
Order Code4065828
Product RangeWE-FI Series
Technical Datasheet
9 In Stock
32 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.800 (CNY43.844) |
2+ | CNY38.780 (CNY43.8214) |
3+ | CNY38.760 (CNY43.7988) |
5+ | CNY38.730 (CNY43.7649) |
10+ | CNY36.900 (CNY41.697) |
20+ | CNY36.170 (CNY40.8721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.80 (CNY43.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447019
Order Code4065828
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance700µH
RMS Current (Irms)5.1A
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
5.1A
Inductance Tolerance
± 20%
Inductance
700µH
DC Resistance Max
0.12ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066