Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710210
Order Code1635811
Product RangeWE-SD Series
Your Part Number
Technical Datasheet
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 5+ | CNY13.340 (CNY15.0742) |
| 10+ | CNY13.260 (CNY14.9838) |
| 25+ | CNY12.610 (CNY14.2493) |
| 50+ | CNY11.960 (CNY13.5148) |
| 200+ | CNY10.590 (CNY11.9667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.41 (CNY15.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710210
Order Code1635811
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance2µH
Inductor ConstructionUnshielded
RMS Current (Irms)10A
Saturation Current (Isat)32A
DC Resistance Max3800µohm
Inductance Tolerance± 25%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-SD series Rod Core Choke with high mechanical stability and high saturation currents. It is suitable for switching regulators, power amplifiers, power supplies, broadband filtering and typical in VHF.
- Inductance is independent from rated DC current
- -40 to 150°C Operating temperature range
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
32A
Inductance Tolerance
± 25%
Inductance
2µH
RMS Current (Irms)
10A
DC Resistance Max
3800µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003358