Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231103
Order Code2493170
Product RangeWE-TI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 5+ | CNY14.900 (CNY16.837) |
| 10+ | CNY14.630 (CNY16.5319) |
| 20+ | CNY14.350 (CNY16.2155) |
| 40+ | CNY14.080 (CNY15.9104) |
| 60+ | CNY13.800 (CNY15.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231103
Order Code2493170
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)250mA
Saturation Current (Isat)320mA
DC Resistance Max8.5ohm
Inductance Tolerance± 5%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-TIF series from Wurth Elektronik are through hole radial leaded, wire wound inductors with 4 pins. Typical applications include signal filtering, EMI and power supply filter circuits.
- 1018 case style
- Inductance value range from 100μH to 10mH
- Rated current range from 250mA to 2.6A
- DC resistance value range from 75mohm to 8.5ohm
- Heat shrinking tube version
- Self resonant frequency is 0.32MHz
- Operating temperature range from -40°C to 125°C
- High saturation core material
- 2 additional pins for high mechanical stability
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
320mA
Inductance Tolerance
± 5%
Inductance
10mH
RMS Current (Irms)
250mA
DC Resistance Max
8.5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3