Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447640033
Order Code2471617
Product RangeWE-GF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.320 (CNY4.8816) |
| 50+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.520 (CNY3.9776) |
| 250+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.850 (CNY3.2205) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.32 (CNY4.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447640033
Order Code2471617
Product RangeWE-GF Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.4ohm
Self Resonant Frequency300MHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Product RangeWE-GF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
300MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.4ohm
DC Current Rating
450mA
Product Range
WE-GF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005