Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477002
Order Code3582959
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY17.070 (CNY19.2891) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY14.480 (CNY16.3624) |
| 200+ | CNY12.540 (CNY14.1702) |
| 500+ | CNY10.600 (CNY11.978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.29 (CNY20.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477002
Order Code3582959
Product RangeWE-PD Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)14.3A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance-20% to +40%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.012ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
10.1A
Saturation Current (Isat)
14.3A
Inductor Case / Package
-
Inductance Tolerance
-20% to +40%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039