Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706047
Order Code3380980
Product RangeWE-PD Series
Technical Datasheet
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.610 (CNY9.7293) |
| 10+ | CNY8.490 (CNY9.5937) |
| 50+ | CNY8.380 (CNY9.4694) |
| 100+ | CNY8.250 (CNY9.3225) |
| 200+ | CNY8.140 (CNY9.1982) |
| 500+ | CNY8.010 (CNY9.0513) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.61 (CNY9.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447706047
Order Code3380980
Product RangeWE-PD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.012ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
11.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002878