Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707330
Order Code3577924
Product RangeWE-PD Series
Technical Datasheet
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY17.580 (CNY19.8654) |
| 50+ | CNY16.330 (CNY18.4529) |
| 100+ | CNY14.870 (CNY16.8031) |
| 200+ | CNY13.230 (CNY14.9499) |
| 500+ | CNY11.580 (CNY13.0854) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.82 (CNY21.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707330
Order Code3577924
Product RangeWE-PD Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.15A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.053ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
3.15A
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004053