Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709003
Order Code4360166
Product RangeWE-PD Series
Technical Datasheet
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY17.140 (CNY19.3682) |
| 100+ | CNY15.090 (CNY17.0517) |
| 500+ | CNY11.870 (CNY13.4131) |
| 1000+ | CNY11.500 (CNY12.995) |
| 2000+ | CNY11.130 (CNY12.5769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709003
Order Code4360166
Product RangeWE-PD Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)20.3A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
9000µohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
11A
Saturation Current (Isat)
20.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054