Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447713
Order Code3364804
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,051.840 (CNY2,318.5792) |
| 5+ | CNY1,795.360 (CNY2,028.7568) |
| 10+ | CNY1,487.580 (CNY1,680.9654) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY2,051.84 (CNY2,318.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447713
Order Code3364804
Product RangeWE-PD Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1.5µH to 1000µH
No. of Items in Kit-
Product RangeWE-PD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
1.5µH to 1000µH
Product Range
WE-PD Series
Kit Contents
1.5uH to 1000uH 1030/1050 Size WE-PD Series SMD Power Inductors
No. of Items in Kit
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0219