Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447713033
Order Code2082660
Product RangeWE-PD Series
Technical Datasheet
669 In Stock
Need more?
669 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 50+ | CNY15.350 (CNY17.3455) |
| 100+ | CNY13.430 (CNY15.1759) |
| 250+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY12.480 (CNY14.1024) |
| 1000+ | CNY10.630 (CNY12.0119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447713033
Order Code2082660
Product RangeWE-PD Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeWE-PD Series
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
7.2A
DC Resistance Max
0.024ohm
Product Length
10mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00173