Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714015
Order Code4360169
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
582 In Stock
Need more?
54 Next business day delivery available(Shanghai stock)
528 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY11.420 (CNY12.9046) |
| 100+ | CNY9.980 (CNY11.2774) |
| 500+ | CNY9.870 (CNY11.1531) |
| 1000+ | CNY9.760 (CNY11.0288) |
| 2000+ | CNY9.650 (CNY10.9045) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714015
Order Code4360169
Product RangeWE-PD Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max6600µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
6600µohm
Product Length
10mm
Product Height
5mm
RMS Current (Irms)
10A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00265