Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447715004
Order Code2082687
Product RangeWE-PD Series
Technical Datasheet
564 In Stock
Need more?
564 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.090 (CNY13.6617) |
| 10+ | CNY11.650 (CNY13.1645) |
| 50+ | CNY10.180 (CNY11.5034) |
| 100+ | CNY9.530 (CNY10.7689) |
| 200+ | CNY9.180 (CNY10.3734) |
| 500+ | CNY8.820 (CNY9.9666) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.09 (CNY13.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447715004
Order Code2082687
Product RangeWE-PD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.016ohm
Product Length
12mm
Product Height
4.5mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00304