Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447715006
Order Code2082689
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
1,004 In Stock
Need more?
1004 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY11.660 (CNY13.1758) |
| 200+ | CNY10.560 (CNY11.9328) |
| 500+ | CNY9.460 (CNY10.6898) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447715006
Order Code2082689
Product RangeWE-PD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeWE-PD Series
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.7A
DC Resistance Max
0.025ohm
Product Length
12mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027