Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774033
Order Code2082623
Product RangeWE-PD2 Series
Technical Datasheet
1,260 In Stock
Need more?
1260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.380 (CNY13.9894) |
| 50+ | CNY10.690 (CNY12.0797) |
| 100+ | CNY9.890 (CNY11.1757) |
| 250+ | CNY9.450 (CNY10.6785) |
| 500+ | CNY8.790 (CNY9.9327) |
| 1500+ | CNY8.640 (CNY9.7632) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.38 (CNY13.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774033
Order Code2082623
Product RangeWE-PD2 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.5A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.06ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
4A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054