Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776156
Order Code2082641
Product RangeWE-PD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY16.110 (CNY18.2043) | 
| 10+ | CNY14.350 (CNY16.2155) | 
| 50+ | CNY13.330 (CNY15.0629) | 
| 100+ | CNY12.810 (CNY14.4753) | 
| 200+ | CNY12.010 (CNY13.5713) | 
| 500+ | CNY11.200 (CNY12.656) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.11 (CNY18.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776156
Order Code2082641
Product RangeWE-PD2 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.36A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.53A
Product RangeWE-PD2 Series
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.36A
Saturation Current (Isat)
1.53A
DC Resistance Max
0.19ohm
Product Length
10mm
Product Height
5.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00249