Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776381
Order Code3582978
Product RangeWE-ASI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY17.900 (CNY20.227) |
| 50+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY15.470 (CNY17.4811) |
| 200+ | CNY13.420 (CNY15.1646) |
| 500+ | CNY11.360 (CNY12.8368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.20 (CNY20.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776381
Order Code3582978
Product RangeWE-ASI Series
Technical Datasheet
Inductance8mH
DC Resistance Max16ohm
Self Resonant Frequency500MHz
DC Current Rating200mA
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.2mm
Product Width9mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8mH
Self Resonant Frequency
500MHz
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
10.2mm
Product Height
6.5mm
DC Resistance Max
16ohm
DC Current Rating
200mA
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019