Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777122
Order Code4132837
Product RangeWE-PD Series
Technical Datasheet
2,353 In Stock
Need more?
2353 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.380 (CNY20.7694) |
| 50+ | CNY15.240 (CNY17.2212) |
| 100+ | CNY14.650 (CNY16.5545) |
| 250+ | CNY14.360 (CNY16.2268) |
| 500+ | CNY14.060 (CNY15.8878) |
| 1000+ | CNY13.780 (CNY15.5714) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.38 (CNY20.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777122
Order Code4132837
Product RangeWE-PD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.41A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.11ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000793