Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777222
Order Code3582985
Product RangeWE-PD Series
Technical Datasheet
543 In Stock
Need more?
543 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.520 (CNY17.5376) |
| 50+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY12.450 (CNY14.0685) |
| 250+ | CNY12.200 (CNY13.786) |
| 500+ | CNY11.940 (CNY13.4922) |
| 1000+ | CNY10.840 (CNY12.2492) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.52 (CNY17.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777222
Order Code3582985
Product RangeWE-PD Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)440mA
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max1.17ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
1.17ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
440mA
Saturation Current (Isat)
540mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000793