Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773100
Order Code4360177
Product RangeWE-PD
Technical Datasheet
662 In Stock
Need more?
662 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY13.830 (CNY15.6279) | 
| 10+ | CNY12.320 (CNY13.9216) | 
| 100+ | CNY10.300 (CNY11.639) | 
| 500+ | CNY9.650 (CNY10.9045) | 
| 1000+ | CNY8.570 (CNY9.6841) | 
| 2000+ | CNY8.360 (CNY9.4468) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.83 (CNY15.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773100
Order Code4360177
Product RangeWE-PD
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeWE-PD
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PD
DC Resistance Max
0.045ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082