Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773331
Order Code4360178
Product RangeWE-PD
Technical Datasheet
659 In Stock
Need more?
659 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.600 (CNY17.628) |
| 10+ | CNY13.840 (CNY15.6392) |
| 100+ | CNY11.580 (CNY13.0854) |
| 500+ | CNY10.480 (CNY11.8424) |
| 1000+ | CNY9.450 (CNY10.6785) |
| 2000+ | CNY9.270 (CNY10.4751) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.60 (CNY17.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773331
Order Code4360178
Product RangeWE-PD
Technical Datasheet
Inductance330µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeWE-PD
Inductor Case / Package-
DC Resistance Max1.085ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-PD
DC Resistance Max
1.085ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
660mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085