Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447779239
Order Code2211566
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY14.860 (CNY16.7918) |
| 100+ | CNY14.330 (CNY16.1929) |
| 250+ | CNY14.030 (CNY15.8539) |
| 500+ | CNY13.720 (CNY15.5036) |
| 1000+ | CNY12.580 (CNY14.2154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.99 (CNY20.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447779239
Order Code2211566
Product RangeWE-PD Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeWE-PD Series
DC Resistance Max2.85ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
380mA
Saturation Current (Isat)
420mA
DC Resistance Max
2.85ohm
Product Length
7.3mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00077