Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778928
Order Code2211558
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 50+ | CNY21.800 (CNY24.634) |
| 100+ | CNY18.070 (CNY20.4191) |
| 250+ | CNY16.200 (CNY18.306) |
| 500+ | CNY14.950 (CNY16.8935) |
| 1000+ | CNY13.950 (CNY15.7635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778928
Order Code2211558
Product RangeWE-PD Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeWE-PD Series
DC Resistance Max6.54ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
210mA
Saturation Current (Isat)
200mA
DC Resistance Max
6.54ohm
Product Length
7.3mm
Product Height
3.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001237