Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798910
Order Code1800284
Product RangeWE-PDF Series
Technical Datasheet
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.500 (CNY26.555) |
10+ | CNY21.750 (CNY24.5775) |
50+ | CNY20.940 (CNY23.6622) |
100+ | CNY20.210 (CNY22.8373) |
200+ | CNY17.940 (CNY20.2722) |
500+ | CNY15.670 (CNY17.7071) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.50 (CNY26.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798910
Order Code1800284
Product RangeWE-PDF Series
Technical Datasheet
Inductance9.1µH
RMS Current (Irms)7.35A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeWE-PDF Series
Inductor Case / Package-
DC Resistance Max0.01435ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
9.1µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
DC Resistance Max
0.01435ohm
Product Length
10.2mm
Product Height
6.4mm
RMS Current (Irms)
7.35A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026